



5595201007F | |
|---|---|
DigiKey Part Number | 350-2134-ND |
Manufacturer | |
Manufacturer Product Number | 5595201007F |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 50° 2.2V 25mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 34mcd |
Lamp Color Green | Wavelength - Peak 563nm |
Lens Transparency Diffused | Viewing Angle 50° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 14" (355.60mm) |
Voltage 2.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥15.46500 | ¥154.65 |
| 100 | ¥11.93440 | ¥1,193.44 |
| 500 | ¥10.37918 | ¥5,189.59 |
| 1,000 | ¥9.87223 | ¥9,872.23 |
| 2,000 | ¥9.44306 | ¥18,886.12 |
| 5,000 | ¥8.97526 | ¥44,876.30 |


