5513107F | ||
---|---|---|
DigiKey Part Number | 350-1820-ND | |
Manufacturer | ||
Manufacturer Product Number | 5513107F | |
Description | LED CBI 3MM GRN/YELLOW RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 20mA Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | CBI Through Hole Selector Guide |
PCN Assembly/Origin | Mult DEV COO RevB 12/Jan/2024 |
HTML Datasheet | 551-xx07F |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.08000 | ¥16.08 |
10 | ¥10.20200 | ¥102.02 |
100 | ¥7.54950 | ¥754.95 |
500 | ¥6.93724 | ¥3,468.62 |
1,000 | ¥5.71302 | ¥5,713.02 |
2,000 | ¥5.42738 | ¥10,854.76 |
5,000 | ¥5.30495 | ¥26,524.75 |
10,000 | ¥5.18252 | ¥51,825.20 |
Attribute | Description |
---|---|
Other Names | 350-1820 551-3107F |
Standard Package | 100 |