51513631250F | ||
---|---|---|
DigiKey Part Number | 350-4428-ND | |
Manufacturer | ||
Manufacturer Product Number | 51513631250F | |
Description | 5MM PANEL MOUNT RIGHT ANGLE DOME | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 51513631250F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 515-136x-yyyyF |
Featured Product | Optopipe® 5 mm Right Angle Panel Mount Light Pipes |
CAD Models | 51513631250F Models |
PCN Assembly/Origin | Mult DEV COO RevB 12/Jan/2024 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥6.28800 | ¥62.88 |
100 | ¥4.65560 | ¥465.56 |
500 | ¥4.27802 | ¥2,139.01 |
1,000 | ¥3.52299 | ¥3,522.99 |
2,000 | ¥3.34686 | ¥6,693.72 |
5,000 | ¥3.27138 | ¥16,356.90 |
10,000 | ¥3.19589 | ¥31,958.90 |
25,000 | ¥3.14556 | ¥78,639.00 |
Attribute | Description |
---|---|
Other Names | 350-4428 515-1363-1250F |
Standard Package | 50 |