5000041F | ||
---|---|---|
DigiKey Part Number | 5000041F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5000041F | |
Description | LED PMI MINI DESIGN KIT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥1,047.35714 | ¥7,331.50 |
10 | ¥974.73700 | ¥9,747.37 |
Attribute | Description |
---|---|
Other Names | 500-0041F |
Standard Package | 1 |