Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Output Type | Voltage | |
Sensitivity | 0.5V/(0.1mg/m3) | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 65°C | |
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.83000 | ¥96.83 |