RMB | USD

cms-photo-not-available

ROB0150

Digi-Key Part Number
1738-1425-ND
Manufacturer
DFRobot
Manufacturer Product Number
ROB0150
Supplier
Description
MICRO: CIRCULAR RGB LED EXPANSIO
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
WS2812 LED Array Circular Opto micro:bit Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
-
Package
Bulk
Part Status
Active
Platform
micro:bit
Type
Opto
Function
LED Array Circular
Utilized IC / Part
WS2812
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

9 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1738-1425
Standard Package1