Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Wire | |
Color | Blue-Gray | |
Size / Dimension | 9.84' (3m) | |
Contents | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DFR0185-GB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.7100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.45000 | ¥61.45 |
Attribute | Description |
---|---|
Standard Package | 1 |