Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 6.693" Dia x 10.236" H (170.00mm x 260.00mm) | |
Interface | SD, USB, WiFi | |
Voltage - Supply | 24VDC @ 9.2A | |
Contents | 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual |