Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.125" (3.18mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Dissipative | |
Includes | Cleaner, Common Point Kit w/Snap |
Resource Type | Link |
---|---|
Datasheets | STATFREE® Z2™ 3 Layer Mat |
Video File | A Minute with Miranda - Cleaning an ESD Worksurface Mat |
MSDS Material Safety Datasheet | Safety Datasheet Request |
Environmental Information | Desco RoHS/REACH |
HTML Datasheet | STATFREE® Z2™ 3 Layer Mat |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3918.10.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥924.66000 | ¥924.66 |
Attribute | Description |
---|---|
Other Names | 16-1207 |
Standard Package | 1 |