35849

DigiKey Part Number
35849-ND
Manufacturer
Manufacturer Product Number
35849
Description
ELECT VAC PORTABLE 110VAC W/ACC
Customer Reference
Detailed Description
Electronics Vacuum 110VAC With 6ft Hose, Brush, Filter, Detachable Power Cord, Nozzle (2) ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Electronics Vacuum
Voltage - Supply
110VAC
Includes
6ft Hose, Brush, Filter, Detachable Power Cord, Nozzle (2)
Features
ESD Safe
Weight
13 lbs (5.9 kg)