Resource Type | Link |
---|---|
Datasheets | Blow Vac Operation/Maintenance |
Environmental Information | Desco RoHS/REACH |
HTML Datasheet | Blow Vac Operation/Maintenance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8508.60.0000 |
Attribute | Description |
---|---|
Other Names | 85210 |
Standard Package | 1 |