Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ionizer, Air Gun | |
Mounting Type | Benchtop, Wall Mount | |
Voltage - Input | 120VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,063.04000 | ¥9,063.04 |