Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | 200, 200i, 400, 400i, Alpha, Alpha Dust |
Resource Type | Link |
---|---|
Datasheets | Extraction Systems Brochure |
Video File | Purex The Air You Breathe |
Environmental Information | Desco RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8421.99.0180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,697.04000 | ¥4,697.04 |
Attribute | Description |
---|---|
Other Names | 113508 |
Standard Package | 1 |