PMC-05V015W1AA | ||
---|---|---|
DigiKey Part Number | 1145-1066-ND | |
Manufacturer | ||
Manufacturer Product Number | PMC-05V015W1AA | |
Description | AC/DC CONVERTER 5V 15W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PMC-05V015W1AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.03" L x 2.01" W x 1.10" H (77.0mm x 51.0mm x 28.0mm) | |
Approval Agency | CB Scheme, CE, EAC, EN, SIQ, UL | |
Standard Number | 50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.46000 | ¥151.46 |
5 | ¥147.00400 | ¥735.02 |
10 | ¥142.54900 | ¥1,425.49 |
48 | ¥133.63604 | ¥6,414.53 |
96 | ¥129.18146 | ¥12,401.42 |
288 | ¥124.72729 | ¥35,921.46 |
528 | ¥122.49992 | ¥64,679.96 |