Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-250ADB12 AA

DigiKey Part Number
1145-1248-ND
Manufacturer
Manufacturer Product Number
MDS-250ADB12 AA
Description
AC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90.5%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CE, EN, SIQ, TUV, UL
Voltage - Output 1
12V
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Current - Output 1
11.25 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 160
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
64¥901.28469¥57,682.22