
FFB03812HN | |
|---|---|
DigiKey Part Number | 603-FFB03812HN-ND |
Manufacturer | |
Manufacturer Product Number | FFB03812HN |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 15.2 CFM (0.426m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 51.5dB(A) |
Mfr | Power (Watts) 4.08 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 38mm L x 38mm H | Weight 0.102 lb (46.27 g) |
Width 28.00mm | Current Rating (Amps) 0.340A |
Air Flow 15.2 CFM (0.426m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.839 in H2O (209.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 288 | ¥101.93819 | ¥29,358.20 |


