VFD2A8MS21ANSAA | ||
---|---|---|
DigiKey Part Number | 2039-VFD2A8MS21ANSAA-ND | |
Manufacturer | ||
Manufacturer Product Number | VFD2A8MS21ANSAA | |
Description | VFD-MS300,, 1/2HP 0.4KW 230V 2.8 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 2.8A | |
Wattage - Load | 400 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Featured Product | MS300 Series Compact and Intelligent Micro Drives |
Manuals | MS300 Series User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,592.56000 | ¥1,592.56 |
8 | ¥1,556.67125 | ¥12,453.37 |
12 | ¥1,526.73750 | ¥18,320.85 |
28 | ¥1,496.79857 | ¥41,910.36 |
Attribute | Description |
---|---|
Other Names | VFD2A8MS21ANSAA-ND 2039-VFD2A8MS21ANSAA |
Standard Package | 1 |