VFD185E43A | ||
---|---|---|
DigiKey Part Number | 2039-VFD185E43A-ND | |
Manufacturer | ||
Manufacturer Product Number | VFD185E43A | |
Description | VFD-E, 25HP 460V, MICRO VECTOR D | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 38A | |
Wattage - Load | 18500 W | |
Voltage - Supply | 460VAC | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VFD-E Series Catalog |
PCN Obsolescence/ EOL | obs 3/11/2024 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,966.28000 | ¥10,966.28 |
Attribute | Description |
---|---|
Other Names | 2039-VFD185E43A VFD185E43A-ND |
Standard Package | 1 |