VFD075E23A | ||
---|---|---|
DigiKey Part Number | 2039-VFD075E23A-ND | |
Manufacturer | ||
Manufacturer Product Number | VFD075E23A | |
Description | VFD-E, 10HP 230V, MICRO VECTOR D | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 33A | |
Wattage - Load | 7500 W | |
Voltage - Supply | 230VAC | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |