DTB4848VR-D | ||
---|---|---|
DigiKey Part Number | DTB4848VR-D-ND | |
Manufacturer | ||
Manufacturer Product Number | DTB4848VR-D | |
Description | DELTA TEMPERATURE CONTROLLER DTB | |
Customer Reference | ||
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | |
Input Range | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DTB Series Instruction Sheet |
Featured Product | DTB Series Temperature Controllers |
HTML Datasheet | DTB Series Instruction Sheet |
Forum Discussions | Delta Electronics Alarm Output Wiring |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9032.89.6040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,034.07000 | ¥1,034.07 |
20 | ¥973.25500 | ¥19,465.10 |
40 | ¥942.83900 | ¥37,713.56 |
60 | ¥882.01117 | ¥52,920.67 |
100 | ¥833.34790 | ¥83,334.79 |
Attribute | Description |
---|---|
Standard Package | 1 |