ASD-CAPW1205 | ||
---|---|---|
DigiKey Part Number | 2039-ASD-CAPW1205-ND | |
Manufacturer | ||
Manufacturer Product Number | ASD-CAPW1205 | |
Description | CABLE, POWER, 5 METER, NO BRAKE, | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 5 Meters | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | ASDA-A2 Series | |
Usage | Motor | |
Specifications | 5 Meters | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ASDA-A2 Series Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,081.13000 | ¥1,081.13 |
8 | ¥1,061.80375 | ¥8,494.43 |
16 | ¥1,042.49188 | ¥16,679.87 |
32 | ¥1,027.05063 | ¥32,865.62 |
56 | ¥1,003.88339 | ¥56,217.47 |
Attribute | Description |
---|---|
Other Names | 2039-ASD-CAPW1205 ASD-CAPW1205-ND |
Standard Package | 1 |