RL1632T4F-R001-FNH | ||
---|---|---|
DigiKey Part Number | 2037-RL1632T4F-R001-FNHTR-ND - Tape & Reel (TR) 2037-RL1632T4F-R001-FNHCT-ND - Cut Tape (CT) 2037-RL1632T4F-R001-FNHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RL1632T4F-R001-FNH | |
Description | RES 0.001 OHM 1% 1W WIDE 1206 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥4.23600 | ¥42.36 |
25 | ¥3.62600 | ¥90.65 |
50 | ¥3.15120 | ¥157.56 |
100 | ¥2.46900 | ¥246.90 |
250 | ¥2.25880 | ¥564.70 |
500 | ¥1.83848 | ¥919.24 |
1,000 | ¥1.45817 | ¥1,458.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.40772 | ¥5,630.88 |
8,000 | ¥1.38145 | ¥11,051.60 |
12,000 | ¥1.32682 | ¥15,921.84 |
28,000 | ¥1.30056 | ¥36,415.68 |