SE51TLNFX-1D000-3 | ||
---|---|---|
DigiKey Part Number | 3247-SE51TLNFX-1D000-3-ND | |
Manufacturer | ||
Manufacturer Product Number | SE51TLNFX-1D000-3 | |
Description | 512MB SLC SD CARD I-TEMP (-40 + | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SD™ 512MB Class 10, UHS Class 1 SLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 512MB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.76000 | ¥152.76 |
10 | ¥142.23200 | ¥1,422.32 |
25 | ¥140.70480 | ¥3,517.62 |
40 | ¥137.23375 | ¥5,489.35 |
80 | ¥120.47000 | ¥9,637.60 |
230 | ¥116.40661 | ¥26,773.52 |
440 | ¥113.27418 | ¥49,840.64 |