ME32TNKAK-3N000-D | ||
---|---|---|
DigiKey Part Number | 3247-ME32TNKAK-3N000-D-ND | |
Manufacturer | ||
Manufacturer Product Number | ME32TNKAK-3N000-D | |
Description | SSD 32GB MSATA SLC SATA III 3.3V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 170MB/s | |
Speed - Write | 150MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,117.39000 | ¥3,117.39 |
10 | ¥3,048.78000 | ¥30,487.80 |
25 | ¥2,989.31000 | ¥74,732.75 |