ME1HFQQFC-3N000-2 | ||
---|---|---|
DigiKey Part Number | 3247-ME1HFQQFC-3N000-2-ND | |
Manufacturer | ||
Manufacturer Product Number | ME1HFQQFC-3N000-2 | |
Description | SSD 128GB MSATA TLC SATAIII 3.3V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 550MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.00mm |
Resource Type | Link |
---|---|
Datasheets | Utility + SATA III Eng Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,018.86000 | ¥1,018.86 |
10 | ¥917.19400 | ¥9,171.94 |
25 | ¥897.10440 | ¥22,427.61 |
40 | ¥878.19300 | ¥35,127.72 |
80 | ¥768.86238 | ¥61,508.99 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ME1HFTTM5-3N000-2 | Delkin Devices, Inc. | 0 | 3247-ME1HFTTM5-3N000-2-ND | ¥694.33000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 3247-ME1HFQQFC-3N000-2 |
Standard Package | 1 |