M408TQJGR-RA000-D | ||
---|---|---|
DigiKey Part Number | 3247-M408TQJGR-RA000-D-ND | |
Manufacturer | ||
Manufacturer Product Number | M408TQJGR-RA000-D | |
Description | MOD FLASH NAND SLC 8GB EUSB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module FLASH - NAND (SLC) 8GB Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 600 Read, 280 Write | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,106.88000 | ¥1,106.88 |
10 | ¥964.38600 | ¥9,643.86 |
25 | ¥961.79600 | ¥24,044.90 |
40 | ¥935.88700 | ¥37,435.48 |
80 | ¥836.79438 | ¥66,943.55 |