


BAS216WT | |
|---|---|
DigiKey Part Number | 5245-BAS216WTTR-ND - Tape & Reel (TR) 5245-BAS216WTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS216WT |
Description | DIODE STANDARD 85V 250MA SOD523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS216WT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.35600 | ¥3.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.40968 | ¥1,638.72 |
| 8,000 | ¥0.36816 | ¥2,945.28 |
| 12,000 | ¥0.34698 | ¥4,163.76 |
| 20,000 | ¥0.32317 | ¥6,463.40 |
| 28,000 | ¥0.30906 | ¥8,653.68 |
| 40,000 | ¥0.29534 | ¥11,813.60 |


