TP403212-1

DigiKey Part Number
2104-TP403212-1-ND
Manufacturer
Manufacturer Product Number
TP403212-1
Description
BUZZER PIEZO 12V 40MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 15mA 3.2kHz 105dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
12 V
Voltage Range
1 ~ 30V
Frequency
3.2kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
105dB @ 12V, 10cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.787" (20.00mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.83000¥23.83
10¥19.72000¥197.20
25¥18.20760¥455.19
50¥17.10620¥855.31
100¥16.04770¥1,604.77
250¥14.85360¥3,713.40
450¥13.74880¥6,186.96
950¥13.59827¥12,918.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.