P50010-1 | ||
---|---|---|
DigiKey Part Number | 2104-P50010-1-ND | |
Manufacturer | ||
Manufacturer Product Number | P50010-1 | |
Description | BUZZER ELEMENT STD 1KHZ 50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 kHz Standard Buzzer Element 30V p-p 1.969" Dia (50.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Capacitance @ Frequency | 50000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Termination | None | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥9.84470 | ¥5,906.82 |