P13165-1 | ||
---|---|---|
DigiKey Part Number | 2104-P13165-1-ND | |
Manufacturer | ||
Manufacturer Product Number | P13165-1 | |
Description | BUZZER ELEM STD 16.5KHZ 13.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 16.5 kHz Standard Buzzer Element 30V p-p 0.531" Dia (13.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 16.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Capacitance @ Frequency | 6000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.06425 | ¥7,660.62 |