MO064202-3 | ||
---|---|---|
DigiKey Part Number | 2104-MO064202-3-ND | |
Manufacturer | ||
Manufacturer Product Number | MO064202-3 | |
Description | MIC COND ANLG OMNI -42DB 0.236"D | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -42dB | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.31700 | ¥73.17 |
25 | ¥6.77720 | ¥169.43 |
50 | ¥6.38520 | ¥319.26 |
100 | ¥6.00550 | ¥600.55 |
250 | ¥5.57868 | ¥1,394.67 |
500 | ¥5.17676 | ¥2,588.38 |
1,000 | ¥4.84319 | ¥4,843.19 |
5,000 | ¥4.59003 | ¥22,950.15 |