MO064202-2 | ||
---|---|---|
DigiKey Part Number | 2104-MO064202-2-ND | |
Manufacturer | ||
Manufacturer Product Number | MO064202-2 | |
Description | MIC COND ANLG OMNI -42DB 0.236"D | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -42dB | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.66000 | ¥13.66 |
10 | ¥11.33300 | ¥113.33 |
25 | ¥10.47760 | ¥261.94 |
50 | ¥9.85180 | ¥492.59 |
100 | ¥9.25010 | ¥925.01 |
250 | ¥8.56984 | ¥2,142.46 |
500 | ¥7.93976 | ¥3,969.88 |
1,000 | ¥7.57888 | ¥7,578.88 |