IE122403-1 | ||
---|---|---|
DigiKey Part Number | 2104-IE122403-1TR-ND - Tape & Reel (TR) 2104-IE122403-1CT-ND - Cut Tape (CT) 2104-IE122403-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IE122403-1 | |
Description | BUZZER ELECTRO 3V 12.8X12.8 SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 3 V 30mA 2.4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.4kHz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥22.07700 | ¥220.77 |
25 | ¥20.37320 | ¥509.33 |
50 | ¥19.13200 | ¥956.60 |
100 | ¥17.94140 | ¥1,794.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥15.47771 | ¥6,964.97 |