CRT18-6.5WH-50 | ||
---|---|---|
DigiKey Part Number | CRT18-6.5WH-50-ND | |
Manufacturer | ||
Manufacturer Product Number | CRT18-6.5WH-50 | |
Description | HOOK-UP STRND 18AWG WHT | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 32.5kV 50.00' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.194" (4.93mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | 32.5kV | |
Operating Temperature | -90°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-Spec QQ-W-343 and Mil-W-16878 | |
Base Product Number |