RMB | USD

HOOK-UP STRANDED BLACK

2616/20-BK-1000

Digi-Key Part Number
2616/20-BK-1000-ND
Manufacturer
Daburn Electronics
Manufacturer Product Number
2616/20-BK-1000
Supplier
Description
HOOK-UP STRND 20AWG BLACK 1000'
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
20 AWG Hook-Up Wire 19/33 Black 600V 1000.0' (304.8m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Daburn Electronics
Series
-
Package
Spool
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
20 AWG
Conductor Strand
19/33
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Silicone Rubber
Jacket (Insulation) Diameter
0.099"" (2.51mm)
Jacket (Insulation) Thickness
0.031"" (0.80mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 200°C
Jacket Color
Black
Ratings
UL Style 3135
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Standard Package1