S6E2C58H0AGV2000A | ||
---|---|---|
DigiKey Part Number | 448-S6E2C58H0AGV2000A-ND | |
Manufacturer | ||
Manufacturer Product Number | S6E2C58H0AGV2000A | |
Description | IC MCU 32BIT 1MB FLASH 144LQFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4F FM4 S6E2C5 Microcontroller IC 32-Bit Single-Core 200MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 200MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.16000 | ¥190.16 |
10 | ¥175.39300 | ¥1,753.93 |
60 | ¥167.50717 | ¥10,050.43 |
120 | ¥149.77133 | ¥17,972.56 |
240 | ¥142.87383 | ¥34,289.72 |
480 | ¥135.97650 | ¥65,268.72 |