RMB | USD

Obsolete item.
48-LQFP

MB95F696KNPMC-G-107-SNE2

Digi-Key Part Number
MB95F696KNPMC-G-107-SNE2-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB95F696KNPMC-G-107-SNE2
Supplier
Description
IC MCU 8BIT 36KB FLASH 48LQFP
Detailed Description
F²MC-8FX - Microcontroller IC 8-Bit 16MHz 36KB (36K x 8) FLASH 48-LQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Bulk
Part Status
Obsolete
Core Processor
F²MC-8FX
Core Size
8-Bit
Speed
16MHz
Connectivity
I²C, LINbus, SIO, UART/USART
Peripherals
LVD, POR, PWM, WDT
Program Memory Size
36KB (36K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.88V ~ 5.5V
Data Converters
A/D 12x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Number of I/O
45
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1