RMB | USD

Obsolete item.
144-LQFP

MB91F585LCPMC-GTK5E1

Digi-Key Part Number
MB91F585LCPMC-GTK5E1-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB91F585LCPMC-GTK5E1
Supplier
Description
IC MCU 32BIT 576KB FLASH 144LQFP
Detailed Description
FR81S FR MB91580L Microcontroller IC 32-Bit 128MHz 576KB (576K x 8) FLASH 144-LQFP (20x20)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Obsolete
Core Processor
FR81S
Core Size
32-Bit
Speed
128MHz
Connectivity
CANbus, CSIO, I²C, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Program Memory Size
576KB (576K x 8)
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
56K x 8
Voltage - Supply (Vcc/Vdd)
3.7V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Number of I/O
98
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
MB91F585LCPMC-GTE1
MB91F585LCPMC-GTE1-ND
Standard Package120