RMB | USD

Obsolete item.
100-PQFP

MB90F342CESPQC-GE2

Digi-Key Part Number
MB90F342CESPQC-GE2-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB90F342CESPQC-GE2
Supplier
Description
IC MCU 16BIT 256KB FLASH 100PQFP
Detailed Description
F²MC-16LX F²MC-16LX MB90340E Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-PQFP (14x20)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Obsolete
Core Processor
F²MC-16LX
Core Size
16-Bit
Speed
24MHz
Connectivity
CANbus, EBI/EMI, I²C, LINbus, SCI, UART/USART
Peripherals
DMA, POR, WDT
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Data Converters
A/D 24x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (14x20)
Number of I/O
82
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package66