RMB | USD

120-LQFP

MB90F020CPMT-GS-9152

Digi-Key Part Number
MB90F020CPMT-GS-9152-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB90F020CPMT-GS-9152
Supplier
Description
IC MCU 120LQFP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
- Microcontroller IC 120-LQFP (16x16)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
120-LQFP
Supplier Device Package
120-LQFP (16x16)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
Available To Order

Additional Resources
AttributeDescription
Standard Package84