RMB | USD

Part Status: End of Life; Last Time Buy Date: 3/31/2021. Minimums may apply.
100-QFP

MB90022PF-GS-230E1

Digi-Key Part Number
MB90022PF-GS-230E1-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB90022PF-GS-230E1
Supplier
Description
IC MCU 16BIT 100QFP
Detailed Description
- Microcontroller IC 100-QFP (14x20)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Last Time Buy
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-QFP (14x20)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
Available To Order

Additional Resources
AttributeDescription
Other NamesCY90022PF-GS-230E1
Standard Package66