CY7C68023-56LTXC | ||
---|---|---|
DigiKey Part Number | 448-CY7C68023-56LTXC-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C68023-56LTXC | |
Description | IC USB CTLR NAND NX2LP 56QFN | |
Customer Reference | ||
EDA/CAD Models | CY7C68023-56LTXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Controller Type | NAND Flash - USB | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS Certificate |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Mult Dev Material Chg 16/Oct/2019 |
PCN Packaging | Ship Label REV |
PCN Other | Failure Analysis Policy Change 27/Jul/2020 |
EDA Models | CY7C68023-56LTXC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A3 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | 2832-CY7C68023-56LTXC 448-CY7C68023-56LTXC 428-4444 SP005645201 CY7C68023-56LTXC-ND CYPCYPCY7C68023-56LTXC 2156-CY7C68023-56LTXC 428-4444-ND |
Standard Package | 1,300 |