CY7C1313CV18-250BZC | ||
---|---|---|
DigiKey Part Number | CY7C1313CV18-250BZC-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1313CV18-250BZC | |
Description | IC SRAM 18MBIT PAR 165FBGA | |
Customer Reference | ||
Detailed Description | SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |