CY7C0831AV-133BBXI | ||
---|---|---|
DigiKey Part Number | CY7C0831AV-133BBXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C0831AV-133BBXI | |
Description | IC SRAM 2MBIT PARALLEL 144FBGA | |
Customer Reference | ||
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 133 MHz 144-FBGA (13x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 128K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-FBGA (13x13) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CY7C083xAV/BV |
Featured Product | Cypress Memory Products |
PCN Packaging | |
HTML Datasheet | CY7C083xAV/BV |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B2A |
HTSUS | 8542.32.0041 |
Attribute | Description |
---|---|
Other Names | CYPCYPCY7C0831AV-133BBXI 2156-CY7C0831AV-133BBXI-CY |
Standard Package | 160 |