SC-ISOCON6 | ||
---|---|---|
DigiKey Part Number | 725-1614-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-ISOCON6 | |
Description | ISOLATOR VOLT/CURRENT/RTD SLIM D | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V | |
Isolation | 1000V | |
Features | - | |
Voltage - Supply | 12 ~ 32VAC, 12 ~ 36VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Obsolete 28/NOV/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 725-1614 |
Standard Package | 1 |