GRB238B801BRRL1Z | ||
---|---|---|
DigiKey Part Number | CWI508-ND | |
Manufacturer | ||
Manufacturer Product Number | GRB238B801BRRL1Z | |
Description | SWITCH ROCKER SPST 16A 12V | |
Customer Reference | ||
Detailed Description | Rocker Switch SPST 16A (DC) Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 13.80mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cULus, ENEC | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.38000 | ¥51.38 |
10 | ¥46.30800 | ¥463.08 |
25 | ¥43.99560 | ¥1,099.89 |
50 | ¥42.14340 | ¥2,107.17 |
100 | ¥40.75330 | ¥4,075.33 |
250 | ¥38.66944 | ¥9,667.36 |
500 | ¥35.65928 | ¥17,829.64 |
1,000 | ¥34.03842 | ¥34,038.42 |