CWR-142-26-0203 | ||
---|---|---|
DigiKey Part Number | CPC26S-ND | |
Manufacturer | ||
Manufacturer Product Number | CWR-142-26-0203 | |
Description | CONN IDC 26POS 28-30AWG VERT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Ribbon Cable Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 26 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CWR-142-26-0203 |
Product Training Modules | Insulation Displacement Connectors |
HTML Datasheet | CWR-142-XX-0203 Drawing |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.78000 | ¥28.78 |
10 | ¥26.09500 | ¥260.95 |
25 | ¥24.71360 | ¥617.84 |
50 | ¥24.13960 | ¥1,206.98 |
100 | ¥22.99000 | ¥2,299.00 |
300 | ¥20.11627 | ¥6,034.88 |
500 | ¥19.54150 | ¥9,770.75 |
1,000 | ¥16.66775 | ¥16,667.75 |
2,500 | ¥15.51825 | ¥38,795.62 |
Attribute | Description |
---|---|
Other Names | CPC26S CWR142260203 |
Standard Package | 100 |