CWR-142-20-0203 | ||
---|---|---|
DigiKey Part Number | CPC20S-ND | |
Manufacturer | ||
Manufacturer Product Number | CWR-142-20-0203 | |
Description | CONN IDC 20POS 28-30AWG VERT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Ribbon Cable Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.98000 | ¥23.98 |
10 | ¥21.80400 | ¥218.04 |
25 | ¥20.65640 | ¥516.41 |
50 | ¥20.17500 | ¥1,008.75 |
100 | ¥19.21410 | ¥1,921.41 |
300 | ¥16.81223 | ¥5,043.67 |
500 | ¥16.33188 | ¥8,165.94 |
1,000 | ¥13.93016 | ¥13,930.16 |
2,500 | ¥12.96950 | ¥32,423.75 |