700DR00101248D2060A | ||
---|---|---|
DigiKey Part Number | 267-1039-ND | |
Manufacturer | ||
Manufacturer Product Number | 700DR00101248D2060A | |
Description | COUNTER LCD 6 CHAR 20-60V PNL MT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 20 ~ 60VAC, 12 ~ 48VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 700 Series Datasheet |
Environmental Information | Curtis Instruments RoHS/REACH |
HTML Datasheet | 700, 732 Series Manual |
Product Drawings | 700DR001 Series Front |
Manuals | 700, 732 Series Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9029.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.81000 | ¥414.81 |
10 | ¥374.47900 | ¥3,744.79 |
25 | ¥358.78080 | ¥8,969.52 |
50 | ¥336.35700 | ¥16,817.85 |
100 | ¥325.14510 | ¥32,514.51 |
250 | ¥307.20600 | ¥76,801.50 |
Attribute | Description |
---|---|
Other Names | 700DR001O1248D206 17305415 00DR00101248D206 700DR00101248D206-ND 700DR001O1248D2060A Q2151161 267-1039 700DR001O1248D206-ND |
Standard Package | 20 |