RMB | USD

cms-photo-not-available

T38310-15-0

Digi-Key Part Number
T38310-15-0-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
T38310-15-0
Supplier
Description
CONN BARRIER STRP 15CIRC 0.375"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
15 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.375"" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin, Insulated
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Number of Circuits
15
Number of Wire Entries
15
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order